
AC0603JRNPO0BN820 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN820TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN820CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN820 |
Description | CAP CER 82PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32760 | kr.16.38 |
| 100 | kr.0.28420 | kr.28.42 |
| 500 | kr.0.21184 | kr.105.92 |
| 1.000 | kr.0.18963 | kr.189.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16640 | kr.665.60 |
| 8.000 | kr.0.14394 | kr.1,151.52 |
| 12.000 | kr.0.13630 | kr.1,635.60 |
| 20.000 | kr.0.13092 | kr.2,618.40 |
| 28.000 | kr.0.11487 | kr.3,216.36 |
| 40.000 | kr.0.11442 | kr.4,576.80 |
| 48.000 | kr.0.11420 | kr.5,481.60 |
| 96.000 | kr.0.11344 | kr.10,890.24 |
| 100.000 | kr.0.11340 | kr.11,340.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

