
AC0603JRNPO0BN471 | |
|---|---|
DigiKey Part Number  | 311-3087-2-ND - Tape & Reel (TR) 311-3087-1-ND - Cut Tape (CT) 311-3087-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0603JRNPO0BN471  | 
Description  | CAP CER 470PF 100V C0G/NPO 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0603JRNPO0BN471 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.50600 | kr.5.06 | 
| 50 | kr.0.35200 | kr.17.60 | 
| 100 | kr.0.30590 | kr.30.59 | 
| 500 | kr.0.22900 | kr.114.50 | 
| 1.000 | kr.0.20525 | kr.205.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 | 
| 8.000 | kr.0.13706 | kr.1,096.48 | 
| 12.000 | kr.0.13293 | kr.1,595.16 | 
| 20.000 | kr.0.13208 | kr.2,641.60 | 
| 28.000 | kr.0.12822 | kr.3,590.16 | 
| 40.000 | kr.0.12773 | kr.5,109.20 | 
| 48.000 | kr.0.12749 | kr.6,119.52 | 
| 96.000 | kr.0.12589 | kr.12,085.44 | 
| 100.000 | kr.0.12555 | kr.12,555.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

