
| AC0603JRNPO0BN100 | |
|---|---|
| DigiKey Part Number | 311-3083-2-ND - Tape & Reel (TR) 311-3083-1-ND - Cut Tape (CT) 311-3083-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0603JRNPO0BN100 | 
| Description | CAP CER 10PF 100V C0G/NPO 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0603JRNPO0BN100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.44800 | kr.4.48 | 
| 50 | kr.0.30980 | kr.15.49 | 
| 100 | kr.0.26880 | kr.26.88 | 
| 500 | kr.0.19968 | kr.99.84 | 
| 1.000 | kr.0.17850 | kr.178.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.13173 | kr.526.92 | 
| 8.000 | kr.0.12355 | kr.988.40 | 
| 12.000 | kr.0.11611 | kr.1,393.32 | 
| 20.000 | kr.0.11534 | kr.2,306.80 | 
| 28.000 | kr.0.10819 | kr.3,029.32 | 
| 40.000 | kr.0.10776 | kr.4,310.40 | 
| 48.000 | kr.0.10755 | kr.5,162.40 | 
| 96.000 | kr.0.10683 | kr.10,255.68 | 
| 100.000 | kr.0.10679 | kr.10,679.00 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark