
AC0603JR-13100KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-13100KLTR-ND - Tape & Reel (TR) 13-AC0603JR-13100KLCT-ND - Cut Tape (CT) 13-AC0603JR-13100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-13100KL |
Description | RES 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-13100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11000 | kr.2.75 |
| 50 | kr.0.08840 | kr.4.42 |
| 100 | kr.0.07170 | kr.7.17 |
| 250 | kr.0.05556 | kr.13.89 |
| 500 | kr.0.04620 | kr.23.10 |
| 1.000 | kr.0.03898 | kr.38.98 |
| 5.000 | kr.0.02761 | kr.138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02175 | kr.435.00 |
| 40.000 | kr.0.01969 | kr.787.60 |
| 60.000 | kr.0.01869 | kr.1,121.40 |
| 100.000 | kr.0.01761 | kr.1,761.00 |
| 140.000 | kr.0.01699 | kr.2,378.60 |
| 200.000 | kr.0.01641 | kr.3,282.00 |
| 240.000 | kr.0.01614 | kr.3,873.60 |
| 480.000 | kr.0.01524 | kr.7,315.20 |
| 500.000 | kr.0.01519 | kr.7,595.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

