
RC2010FK-13240RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-13240RLTR-ND - Tape & Reel (TR) 13-RC2010FK-13240RLCT-ND - Cut Tape (CT) 13-RC2010FK-13240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-13240RL |
Description | RES 240 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-13240RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.50460 | kr.25.23 |
| 100 | kr.0.43680 | kr.43.68 |
| 250 | kr.0.36824 | kr.92.06 |
| 500 | kr.0.32880 | kr.164.40 |
| 1.000 | kr.0.29760 | kr.297.60 |
| 5.000 | kr.0.24768 | kr.1,238.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.22502 | kr.3,600.32 |
| 32.000 | kr.0.21511 | kr.6,883.52 |
| 48.000 | kr.0.21029 | kr.10,093.92 |
| 80.000 | kr.0.20505 | kr.16,404.00 |
| 112.000 | kr.0.20206 | kr.22,630.72 |
| 160.000 | kr.0.19922 | kr.31,875.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

