
AC0603JR-075K1L | |
---|---|
DigiKey Part Number | YAG3682TR-ND - Tape & Reel (TR) YAG3682CT-ND - Cut Tape (CT) YAG3682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-075K1L |
Description | RES SMD 5.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-075K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.07000 | kr.0.70 |
25 | kr.0.06640 | kr.1.66 |
50 | kr.0.05880 | kr.2.94 |
100 | kr.0.05570 | kr.5.57 |
250 | kr.0.05224 | kr.13.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.02611 | kr.130.55 |
10.000 | kr.0.01958 | kr.195.80 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |