
AC0603JR-074K3L | |
|---|---|
DigiKey Part Number | 13-AC0603JR-074K3LTR-ND - Tape & Reel (TR) 13-AC0603JR-074K3LCT-ND - Cut Tape (CT) 13-AC0603JR-074K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-074K3L |
Description | RES SMD 4.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-074K3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11680 | kr.2.92 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07540 | kr.7.54 |
| 250 | kr.0.05832 | kr.14.58 |
| 500 | kr.0.04856 | kr.24.28 |
| 1.000 | kr.0.04096 | kr.40.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02735 | kr.136.75 |
| 10.000 | kr.0.02411 | kr.241.10 |
| 15.000 | kr.0.02254 | kr.338.10 |
| 25.000 | kr.0.02084 | kr.521.00 |
| 35.000 | kr.0.01986 | kr.695.10 |
| 50.000 | kr.0.01895 | kr.947.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

