
AC0603JR-073K3L | |
|---|---|
DigiKey Part Number | YAG3669TR-ND - Tape & Reel (TR) YAG3669CT-ND - Cut Tape (CT) YAG3669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-073K3L |
Description | RES SMD 3.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 25 | kr.0.05640 | kr.1.41 |
| 50 | kr.0.04600 | kr.2.30 |
| 100 | kr.0.03900 | kr.3.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03917 | kr.195.85 |
| 10.000 | kr.0.02005 | kr.200.50 |
| 15.000 | kr.0.01913 | kr.286.95 |
| 25.000 | kr.0.01869 | kr.467.25 |
| 120.000 | kr.0.01727 | kr.2,072.40 |
| 125.000 | kr.0.01720 | kr.2,150.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

