
AC0603JR-072R2L | |
|---|---|
DigiKey Part Number | YAG3661TR-ND - Tape & Reel (TR) YAG3661CT-ND - Cut Tape (CT) YAG3661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-072R2L |
Description | RES SMD 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-072R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.13940 | kr.6.97 |
| 100 | kr.0.11540 | kr.11.54 |
| 250 | kr.0.09080 | kr.22.70 |
| 500 | kr.0.07684 | kr.38.42 |
| 1.000 | kr.0.06600 | kr.66.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04603 | kr.230.15 |
| 10.000 | kr.0.04134 | kr.413.40 |
| 15.000 | kr.0.03905 | kr.585.75 |
| 25.000 | kr.0.03658 | kr.914.50 |
| 35.000 | kr.0.03517 | kr.1,230.95 |
| 50.000 | kr.0.03384 | kr.1,692.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

