
| AC0603JR-07270RL | |
|---|---|
| DigiKey Part Number | 13-AC0603JR-07270RLTR-ND - Tape & Reel (TR) 13-AC0603JR-07270RLCT-ND - Cut Tape (CT) 13-AC0603JR-07270RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0603JR-07270RL | 
| Description | RES SMD 270 OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 270 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0603JR-07270RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.07000 | kr.0.70 | 
| 25 | kr.0.05880 | kr.1.47 | 
| 50 | kr.0.04600 | kr.2.30 | 
| 100 | kr.0.03900 | kr.3.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.01958 | kr.97.90 | 
| 10.000 | kr.0.01632 | kr.163.20 | 
| 15.000 | kr.0.01306 | kr.195.90 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
 
 
 


