
AC0603JR-07180RL | |
|---|---|
DigiKey Part Number | YAG3643TR-ND - Tape & Reel (TR) YAG3643CT-ND - Cut Tape (CT) YAG3643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07180RL |
Description | RES SMD 180 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.05100 | kr.0.51 |
| 25 | kr.0.04800 | kr.1.20 |
| 50 | kr.0.04560 | kr.2.28 |
| 100 | kr.0.04170 | kr.4.17 |
| 250 | kr.0.03844 | kr.9.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03868 | kr.193.40 |
| 10.000 | kr.0.01934 | kr.193.40 |
| 15.000 | kr.0.01612 | kr.241.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

