
AC0603JR-07150RL | |
|---|---|
DigiKey Part Number | YAG3642TR-ND - Tape & Reel (TR) YAG3642CT-ND - Cut Tape (CT) YAG3642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07150RL |
Description | RES SMD 150 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07150RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.11800 | kr.2.95 |
| 50 | kr.0.09360 | kr.4.68 |
| 100 | kr.0.07630 | kr.7.63 |
| 250 | kr.0.05896 | kr.14.74 |
| 500 | kr.0.04910 | kr.24.55 |
| 1.000 | kr.0.04141 | kr.41.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02765 | kr.138.25 |
| 10.000 | kr.0.02438 | kr.243.80 |
| 15.000 | kr.0.02279 | kr.341.85 |
| 25.000 | kr.0.02107 | kr.526.75 |
| 35.000 | kr.0.02008 | kr.702.80 |
| 50.000 | kr.0.01916 | kr.958.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

