150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-07150KL

DigiKey Part Number
YAG3641TR-ND - Tape & Reel (TR)
YAG3641CT-ND - Cut Tape (CT)
YAG3641DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-07150KL
Description
RES SMD 150K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603JR-07150KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07150KLYAGEO127.844YAG3567CT-NDkr.0.63000Parametric Equivalent
CRGCQ0603F150KTE Connectivity Passive Product14.764A129714CT-NDkr.0.63000Parametric Equivalent
CRGCQ0603J150KTE Connectivity Passive Product38.701A130104CT-NDkr.0.63000Parametric Equivalent
In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11680kr.2.92
50kr.0.09260kr.4.63
100kr.0.07540kr.7.54
250kr.0.05832kr.14.58
500kr.0.04856kr.24.28
1.000kr.0.04096kr.40.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02735kr.136.75
10.000kr.0.02411kr.241.10
15.000kr.0.02254kr.338.10
25.000kr.0.02084kr.521.00
35.000kr.0.01986kr.695.10
50.000kr.0.01895kr.947.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750