
AC0603JPNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN471TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN471CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.32840 | kr.16.42 |
| 100 | kr.0.28470 | kr.28.47 |
| 500 | kr.0.21188 | kr.105.94 |
| 1.000 | kr.0.18950 | kr.189.50 |
| 2.500 | kr.0.16586 | kr.414.65 |
| 5.000 | kr.0.15164 | kr.758.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12773 | kr.1,915.95 |
| 30.000 | kr.0.11957 | kr.3,587.10 |
| 45.000 | kr.0.11548 | kr.5,196.60 |
| 75.000 | kr.0.11095 | kr.8,321.25 |
| 105.000 | kr.0.10830 | kr.11,371.50 |
| 150.000 | kr.0.10575 | kr.15,862.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

