180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN181

DigiKey Part Number
13-AC0603JPNPO9BN181TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN181CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN181
Description
CAP CER 180PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JPNPO9BN181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.45800kr.4.58
50kr.0.31860kr.15.93
100kr.0.27610kr.27.61
500kr.0.20536kr.102.68
1.000kr.0.18357kr.183.57
2.500kr.0.16071kr.401.77
5.000kr.0.14693kr.734.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12995kr.1,949.25
30.000kr.0.12164kr.3,649.20
45.000kr.0.11748kr.5,286.60
75.000kr.0.11287kr.8,465.25
105.000kr.0.11018kr.11,568.90
150.000kr.0.10759kr.16,138.50
180.000kr.0.10636kr.19,144.80
360.000kr.0.10223kr.36,802.80
375.000kr.0.10201kr.38,253.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000