12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN120

DigiKey Part Number
13-AC0603JPNPO9BN120TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN120CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JPNPO9BN120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23460kr.11.73
100kr.0.20160kr.20.16
500kr.0.14722kr.73.61
1.000kr.0.13060kr.130.60
2.500kr.0.11308kr.282.70
5.000kr.0.10254kr.512.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08529kr.1,279.35
30.000kr.0.07925kr.2,377.50
45.000kr.0.07622kr.3,429.90
75.000kr.0.07287kr.5,465.25
105.000kr.0.07091kr.7,445.55
150.000kr.0.06903kr.10,354.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750