
AC0603FRNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN221TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN221CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F5GACAUTO | KEMET | 264.037 | 399-C0603C221F5GACAUTOCT-ND | kr.6.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46400 | kr.23.20 |
| 100 | kr.0.40580 | kr.40.58 |
| 500 | kr.0.30762 | kr.153.81 |
| 1.000 | kr.0.27731 | kr.277.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22089 | kr.883.56 |
| 8.000 | kr.0.20487 | kr.1,638.96 |
| 12.000 | kr.0.19685 | kr.2,362.20 |
| 20.000 | kr.0.18797 | kr.3,759.40 |
| 28.000 | kr.0.18278 | kr.5,117.84 |
| 40.000 | kr.0.17778 | kr.7,111.20 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

