AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FRNPO9BN100

DigiKey Part Number
13-AC0603FRNPO9BN100TR-ND - Tape & Reel (TR)
13-AC0603FRNPO9BN100CT-ND - Cut Tape (CT)
13-AC0603FRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603FRNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.64000kr.6.40
50kr.0.45560kr.22.78
100kr.0.39810kr.39.81
500kr.0.30170kr.150.85
1.000kr.0.27213kr.272.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22784kr.911.36
8.000kr.0.21140kr.1,691.20
12.000kr.0.20317kr.2,438.04
20.000kr.0.19405kr.3,881.00
28.000kr.0.17487kr.4,896.36
40.000kr.0.17423kr.6,969.20
48.000kr.0.17393kr.8,348.64
96.000kr.0.17287kr.16,595.52
100.000kr.0.17257kr.17,257.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750