AC0603FRNPO0BN561 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.2.67323
Datasheet
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FRNPO0BN561

DigiKey Part Number
13-AC0603FRNPO0BN561TR-ND - Tape & Reel (TR)
13-AC0603FRNPO0BN561CT-ND - Cut Tape (CT)
13-AC0603FRNPO0BN561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FRNPO0BN561
Description
CAP CER 560PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C561F1GACAUTOKEMET0399-C0603C561F1GACAUTOTR-NDkr.2.67323Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43740kr.21.87
100kr.0.38170kr.38.17
500kr.0.28796kr.143.98
1.000kr.0.25924kr.259.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21626kr.865.04
8.000kr.0.20030kr.1,602.40
12.000kr.0.19231kr.2,307.72
20.000kr.0.18346kr.3,669.20
28.000kr.0.17829kr.4,992.12
40.000kr.0.17332kr.6,932.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000