YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-1327KL

DigiKey Part Number
13-AC0603FR-1327KLTR-ND - Tape & Reel (TR)
13-AC0603FR-1327KLCT-ND - Cut Tape (CT)
13-AC0603FR-1327KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-1327KL
Description
RES 27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16600kr.1.66
25kr.0.12280kr.3.07
50kr.0.09860kr.4.93
100kr.0.08060kr.8.06
250kr.0.06248kr.15.62
500kr.0.05236kr.26.18
1.000kr.0.04442kr.44.42
5.000kr.0.03180kr.159.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02530kr.506.00
40.000kr.0.02303kr.921.20
60.000kr.0.02192kr.1,315.20
100.000kr.0.02072kr.2,072.00
140.000kr.0.02003kr.2,804.20
200.000kr.0.01938kr.3,876.00
240.000kr.0.01908kr.4,579.20
480.000kr.0.01808kr.8,678.40
500.000kr.0.01803kr.9,015.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000