
| LMR-400-DB-4195M-TM(QTY:14ft) | |
|---|---|
| DigiKey Part Number | 4613-LMR-400-DB-4195M-TM(QTY:14ft)-ND | 
| Manufacturer | |
| Manufacturer Product Number | LMR-400-DB-4195M-TM(QTY:14ft) | 
| Description | COAX CBL 4.1/9.5 TO TNC 14' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial 4.1/9.5 to TNC LMR 400 168.0" (4.3m) 14.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | McGill Microwave Systems | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | 4.1/9.5 to TNC | |
| 1st Connector | 4.1/9.5 Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | TNC Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 168.0" (4.3m) 14.0' | |
| Cable Type | LMR 400 | |
| Cable Impedance | 50 Ohms | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.664.64000 | kr.664.64 | 
| 10 | kr.610.01000 | kr.6,100.10 | 
| 25 | kr.557.72160 | kr.13,943.04 | 
| Unit Price without VAT: | kr.664.64000 | 
|---|---|
| Unit Price with VAT: | kr.830.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark