AC0603FR-07604KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 14.723
Unit Price: kr.0.64000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-07604KL

DigiKey Part Number
13-AC0603FR-07604KLTR-ND - Tape & Reel (TR)
13-AC0603FR-07604KLCT-ND - Cut Tape (CT)
13-AC0603FR-07604KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-07604KL
Description
RES SMD 604K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
604 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-07604KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.12800kr.1.28
25kr.0.11520kr.2.88
50kr.0.09720kr.4.86
100kr.0.08830kr.8.83
250kr.0.05248kr.13.12
1.000kr.0.04442kr.44.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03917kr.195.85
10.000kr.0.02938kr.293.80
15.000kr.0.02451kr.367.65
35.000kr.0.02342kr.819.70
50.000kr.0.02240kr.1,120.00
60.000kr.0.02192kr.1,315.20
120.000kr.0.02034kr.2,440.80
125.000kr.0.02025kr.2,531.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500