
RC1218FK-071KL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-071KLTR-ND - Tape & Reel (TR) 13-RC1218FK-071KLCT-ND - Cut Tape (CT) 13-RC1218FK-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-071KL |
Description | RES 1K OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.43400 | kr.14.34 |
| 25 | kr.1.35160 | kr.33.79 |
| 50 | kr.1.26600 | kr.63.30 |
| 100 | kr.1.02460 | kr.102.46 |
| 250 | kr.0.94976 | kr.237.44 |
| 500 | kr.0.87476 | kr.437.38 |
| 1.000 | kr.0.68544 | kr.685.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48307 | kr.1,932.28 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

