
| AC0603FR-0756RL | |
|---|---|
| DigiKey Part Number | 13-AC0603FR-0756RLTR-ND - Tape & Reel (TR) 13-AC0603FR-0756RLCT-ND - Cut Tape (CT) 13-AC0603FR-0756RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0603FR-0756RL | 
| Description | RES SMD 56 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0603FR-0756RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.04500 | kr.0.45 | 
| 25 | kr.0.04360 | kr.1.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03917 | kr.195.85 | 
| 10.000 | kr.0.03264 | kr.326.40 | 
| 15.000 | kr.0.02451 | kr.367.65 | 
| 35.000 | kr.0.02342 | kr.819.70 | 
| 50.000 | kr.0.02240 | kr.1,120.00 | 
| 60.000 | kr.0.02192 | kr.1,315.20 | 
| 120.000 | kr.0.02034 | kr.2,440.80 | 
| 125.000 | kr.0.02025 | kr.2,531.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark