
AC0603FR-074R3L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-074R3LTR-ND - Tape & Reel (TR) 13-AC0603FR-074R3LCT-ND - Cut Tape (CT) 13-AC0603FR-074R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074R3L |
Description | RES SMD 4.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074R3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 25 | kr.0.19480 | kr.4.87 |
| 50 | kr.0.15900 | kr.7.95 |
| 100 | kr.0.13140 | kr.13.14 |
| 250 | kr.0.10408 | kr.26.02 |
| 500 | kr.0.08872 | kr.44.36 |
| 1.000 | kr.0.07654 | kr.76.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05400 | kr.270.00 |
| 10.000 | kr.0.04874 | kr.487.40 |
| 15.000 | kr.0.04618 | kr.692.70 |
| 25.000 | kr.0.04341 | kr.1,085.25 |
| 35.000 | kr.0.04182 | kr.1,463.70 |
| 50.000 | kr.0.04033 | kr.2,016.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

