Upgrade
Upgrade
Upgrade
Upgrade

AC0603FR-074M64L | |
|---|---|
DigiKey Part Number | AC0603FR-074M64L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074M64L |
Description | RES SMD 4.64M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.64 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074M64L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-074M64L | YAGEO | 6.306 | 13-RC0603FR-074M64LCT-ND | kr.0.63000 | Upgrade |
| CRCW06034M64FKEA | Vishay Dale | 32.754 | 541-4.64MHCT-ND | kr.0.63000 | Upgrade |
| CRCW06034M64FKEB | Vishay Dale | 0 | CRCW06034M64FKEB-ND | kr.0.02975 | Upgrade |
| CRCW06034M64FKTA | Vishay Dale | 0 | CRCW06034M64FKTA-ND | kr.0.12866 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03150 | kr.157.50 |
| Unit Price without VAT: | kr.0.03150 |
|---|---|
| Unit Price with VAT: | kr.0.03938 |



