
AC0603FR-07470KL | |
|---|---|
DigiKey Part Number  | YAG3609TR-ND - Tape & Reel (TR) YAG3609CT-ND - Cut Tape (CT) YAG3609DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0603FR-07470KL  | 
Description  | RES SMD 470K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0603FR-07470KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.06400 | kr.0.64 | 
| 25 | kr.0.06160 | kr.1.54 | 
| 50 | kr.0.05880 | kr.2.94 | 
| 100 | kr.0.05570 | kr.5.57 | 
| 250 | kr.0.05248 | kr.13.12 | 
| 1.000 | kr.0.04442 | kr.44.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.04570 | kr.228.50 | 
| 10.000 | kr.0.03264 | kr.326.40 | 
| 15.000 | kr.0.02451 | kr.367.65 | 
| 35.000 | kr.0.02342 | kr.819.70 | 
| 50.000 | kr.0.02240 | kr.1,120.00 | 
| 60.000 | kr.0.02192 | kr.1,315.20 | 
| 120.000 | kr.0.02034 | kr.2,440.80 | 
| 125.000 | kr.0.02025 | kr.2,531.25 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

