
CC0805FKNPO9BN332 | |
|---|---|
DigiKey Part Number | 13-CC0805FKNPO9BN332TR-ND - Tape & Reel (TR) 13-CC0805FKNPO9BN332CT-ND - Cut Tape (CT) 13-CC0805FKNPO9BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FKNPO9BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.07880 | kr.103.94 |
| 100 | kr.1.87970 | kr.187.97 |
| 500 | kr.1.54304 | kr.771.52 |
| 1.000 | kr.1.43904 | kr.1,439.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31055 | kr.3,931.65 |
| 6.000 | kr.1.24768 | kr.7,486.08 |
| 9.000 | kr.1.21618 | kr.10,945.62 |
| 15.000 | kr.1.18128 | kr.17,719.20 |
| 21.000 | kr.1.16087 | kr.24,378.27 |
| 30.000 | kr.1.14123 | kr.34,236.90 |
| 36.000 | kr.1.13193 | kr.40,749.48 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

