39.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-0739R2L

DigiKey Part Number
13-AC0603FR-0739R2LTR-ND - Tape & Reel (TR)
13-AC0603FR-0739R2LCT-ND - Cut Tape (CT)
13-AC0603FR-0739R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-0739R2L
Description
RES SMD 39.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-0739R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13080kr.3.27
50kr.0.10520kr.5.26
100kr.0.08590kr.8.59
250kr.0.06640kr.16.60
500kr.0.05564kr.27.82
1.000kr.0.04711kr.47.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03184kr.159.20
10.000kr.0.02822kr.282.20
15.000kr.0.02646kr.396.90
25.000kr.0.02455kr.613.75
35.000kr.0.02346kr.821.10
50.000kr.0.02243kr.1,121.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000