AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-0735K7L

DigiKey Part Number
13-AC0603FR-0735K7LTR-ND - Tape & Reel (TR)
13-AC0603FR-0735K7LCT-ND - Cut Tape (CT)
13-AC0603FR-0735K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-0735K7L
Description
RES SMD 35.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-0735K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05800kr.0.58
25kr.0.05120kr.1.28
50kr.0.04600kr.2.30
100kr.0.04420kr.4.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03917kr.195.85
10.000kr.0.03590kr.359.00
15.000kr.0.02342kr.351.30
25.000kr.0.02240kr.560.00
60.000kr.0.02192kr.1,315.20
120.000kr.0.02034kr.2,440.80
125.000kr.0.02025kr.2,531.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000