324 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-07324KL

DigiKey Part Number
13-AC0603FR-07324KLTR-ND - Tape & Reel (TR)
13-AC0603FR-07324KLCT-ND - Cut Tape (CT)
13-AC0603FR-07324KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-07324KL
Description
RES SMD 324K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
324 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-07324KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD3243FKOA Speer Electronics, Inc.13.9262019-RK73H1JTTD3243FCT-NDkr.0.63000Direct
In-Stock: 1.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.12920kr.3.23
50kr.0.10400kr.5.20
100kr.0.08500kr.8.50
250kr.0.06568kr.16.42
500kr.0.05504kr.27.52
1.000kr.0.04660kr.46.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03150kr.157.50
10.000kr.0.02791kr.279.10
15.000kr.0.02617kr.392.55
25.000kr.0.02428kr.607.00
35.000kr.0.02320kr.812.00
50.000kr.0.02219kr.1,109.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750