
AC0603FR-072R2L | |
|---|---|
DigiKey Part Number | YAG3592TR-ND - Tape & Reel (TR) YAG3592CT-ND - Cut Tape (CT) YAG3592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-072R2L |
Description | RES SMD 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-072R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19280 | kr.4.82 |
| 50 | kr.0.15720 | kr.7.86 |
| 100 | kr.0.13000 | kr.13.00 |
| 250 | kr.0.10296 | kr.25.74 |
| 500 | kr.0.08774 | kr.43.87 |
| 1.000 | kr.0.07570 | kr.75.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05341 | kr.267.05 |
| 10.000 | kr.0.04820 | kr.482.00 |
| 15.000 | kr.0.04567 | kr.685.05 |
| 25.000 | kr.0.04293 | kr.1,073.25 |
| 35.000 | kr.0.04137 | kr.1,447.95 |
| 50.000 | kr.0.03989 | kr.1,994.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

