
AC0603FR-072M2L | |
|---|---|
DigiKey Part Number | YAG5329TR-ND - Tape & Reel (TR) YAG5329CT-ND - Cut Tape (CT) YAG5329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-072M2L |
Description | RES SMD 2.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-072M2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08500 | kr.8.50 |
| 250 | kr.0.06568 | kr.16.42 |
| 500 | kr.0.05504 | kr.27.52 |
| 1.000 | kr.0.04660 | kr.46.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03150 | kr.157.50 |
| 10.000 | kr.0.02791 | kr.279.10 |
| 15.000 | kr.0.02617 | kr.392.55 |
| 25.000 | kr.0.02428 | kr.607.00 |
| 35.000 | kr.0.02320 | kr.812.00 |
| 50.000 | kr.0.02219 | kr.1,109.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

