Direct

AC0603FR-072K4L | |
|---|---|
DigiKey Part Number | YAG5724TR-ND - Tape & Reel (TR) YAG5724CT-ND - Cut Tape (CT) YAG5724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-072K4L |
Description | RES SMD 2.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-072K4L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD2401F | KOA Speer Electronics, Inc. | 87.667 | 2019-RK73H1JTTD2401FCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13080 | kr.3.27 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08590 | kr.8.59 |
| 250 | kr.0.06640 | kr.16.60 |
| 500 | kr.0.05564 | kr.27.82 |
| 1.000 | kr.0.04711 | kr.47.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03184 | kr.159.20 |
| 10.000 | kr.0.02822 | kr.282.20 |
| 15.000 | kr.0.02646 | kr.396.90 |
| 25.000 | kr.0.02455 | kr.613.75 |
| 35.000 | kr.0.02346 | kr.821.10 |
| 50.000 | kr.0.02243 | kr.1,121.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


