AC0603FR-0727KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05149
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15301
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33.816
Unit Price: kr.0.64000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 65.364
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 40.972
Unit Price: kr.0.64000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-0727KL

DigiKey Part Number
YAG3585TR-ND - Tape & Reel (TR)
YAG3585CT-ND - Cut Tape (CT)
YAG3585DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-0727KL
Description
RES SMD 27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-0727KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.05800kr.0.58
25kr.0.05640kr.1.41
50kr.0.05240kr.2.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01958kr.97.90
10.000kr.0.01439kr.143.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500