
RL2010FK-070R015L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R015LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R015LCT-ND - Cut Tape (CT) 13-RL2010FK-070R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R015L |
Description | RES 0.015 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R015L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.01600 | kr.20.16 |
| 25 | kr.1.93800 | kr.48.45 |
| 50 | kr.1.73320 | kr.86.66 |
| 100 | kr.1.52770 | kr.152.77 |
| 250 | kr.1.41004 | kr.352.51 |
| 500 | kr.1.13588 | kr.567.94 |
| 1.000 | kr.1.08365 | kr.1,083.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07059 | kr.4,282.36 |
| 8.000 | kr.0.92698 | kr.7,415.84 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

