
AC0603FR-07205KL | |
---|---|
DigiKey Part Number | 13-AC0603FR-07205KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07205KLCT-ND - Cut Tape (CT) 13-AC0603FR-07205KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07205KL |
Description | RES SMD 205K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07205KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.11500 | kr.1.15 |
25 | kr.0.08720 | kr.2.18 |
50 | kr.0.05880 | kr.2.94 |
100 | kr.0.05250 | kr.5.25 |
250 | kr.0.04584 | kr.11.46 |
500 | kr.0.04442 | kr.22.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03917 | kr.195.85 |
10.000 | kr.0.03590 | kr.359.00 |
15.000 | kr.0.03264 | kr.489.60 |
25.000 | kr.0.02611 | kr.652.75 |
35.000 | kr.0.02240 | kr.784.00 |
60.000 | kr.0.02192 | kr.1,315.20 |
120.000 | kr.0.02034 | kr.2,440.80 |
125.000 | kr.0.02025 | kr.2,531.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |