AC0603FR-071M05L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9.808
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 33.376
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12866
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet
1.05 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-071M05L

DigiKey Part Number
AC0603FR-071M05L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603FR-071M05L
Description
RES SMD 1.05M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.05 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-071M05L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-071M05LYAGEO9.80813-RC0603FR-071M05LCT-NDkr.0.63000Upgrade
CRCW06031M05FKEAVishay Dale33.376541-1.05MHCT-NDkr.0.63000Upgrade
CRCW06031M05FKEBVishay Dale0CRCW06031M05FKEB-NDkr.0.02975Upgrade
CRCW06031M05FKEDVishay Dale0CRCW06031M05FKED-NDkr.0.02975Upgrade
CRCW06031M05FKTAVishay Dale0CRCW06031M05FKTA-NDkr.0.12866Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03150kr.157.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.03150
Unit Price with VAT:kr.0.03938