RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0775KL

DigiKey Part Number
13-RT0402FRE0775KLTR-ND - Tape & Reel (TR)
13-RT0402FRE0775KLCT-ND - Cut Tape (CT)
13-RT0402FRE0775KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0775KL
Description
RES SMD 75K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0775KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
25kr.0.11520kr.2.88
50kr.0.11140kr.5.57
100kr.0.10750kr.10.75
250kr.0.10444kr.26.11
500kr.0.09140kr.45.70
1.000kr.0.05312kr.53.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06528kr.652.80
20.000kr.0.05222kr.1,044.40
30.000kr.0.04692kr.1,407.60
50.000kr.0.04547kr.2,273.50
70.000kr.0.04459kr.3,121.30
100.000kr.0.04370kr.4,370.00
120.000kr.0.04327kr.5,192.40
240.000kr.0.04177kr.10,024.80
250.000kr.0.04169kr.10,422.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000