6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603DRNPO9BN6R0

DigiKey Part Number
13-AC0603DRNPO9BN6R0TR-ND - Tape & Reel (TR)
13-AC0603DRNPO9BN6R0CT-ND - Cut Tape (CT)
13-AC0603DRNPO9BN6R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603DRNPO9BN6R0
Description
CAP 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31440kr.15.72
100kr.0.27330kr.27.33
500kr.0.20262kr.101.31
1.000kr.0.18101kr.181.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14154kr.566.16
8.000kr.0.13012kr.1,040.96
12.000kr.0.12441kr.1,492.92
20.000kr.0.11808kr.2,361.60
28.000kr.0.11438kr.3,202.64
40.000kr.0.11082kr.4,432.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500