Parametric Equivalent
Parametric Equivalent

AC0603DR-0749K9L | |
|---|---|
DigiKey Part Number | 13-AC0603DR-0749K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603DR-0749K9L |
Description | RES 49.9K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603BRE0749K9L | YAGEO | 0 | 13-AC0603BRE0749K9LTR-ND | kr.0.22365 | Parametric Equivalent |
| AC0603DRE0749K9L | YAGEO | 0 | 13-AC0603DRE0749K9L-ND | kr.0.15257 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05293 | kr.264.65 |
| Unit Price without VAT: | kr.0.05293 |
|---|---|
| Unit Price with VAT: | kr.0.06616 |


