
AC0603DR-07100KL | |
|---|---|
DigiKey Part Number | 13-AC0603DR-07100KLTR-ND - Tape & Reel (TR) 13-AC0603DR-07100KLCT-ND - Cut Tape (CT) 13-AC0603DR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-07100KL |
Description | RES 100K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.12870 | kr.12.87 |
| 250 | kr.0.10220 | kr.25.55 |
| 500 | kr.0.08698 | kr.43.49 |
| 1.000 | kr.0.07507 | kr.75.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05293 | kr.264.65 |
| 10.000 | kr.0.04775 | kr.477.50 |
| 15.000 | kr.0.04523 | kr.678.45 |
| 25.000 | kr.0.04251 | kr.1,062.75 |
| 35.000 | kr.0.04096 | kr.1,433.60 |
| 50.000 | kr.0.03948 | kr.1,974.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

