
AC0603CRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN1R5TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN1R5CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 50 | kr.0.18820 | kr.9.41 |
| 100 | kr.0.16130 | kr.16.13 |
| 500 | kr.0.11700 | kr.58.50 |
| 1.000 | kr.0.10330 | kr.103.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06374 | kr.254.96 |
| 8.000 | kr.0.06294 | kr.503.52 |
| 12.000 | kr.0.06253 | kr.750.36 |
| 20.000 | kr.0.06206 | kr.1,241.20 |
| 28.000 | kr.0.06177 | kr.1,729.56 |
| 40.000 | kr.0.06149 | kr.2,459.60 |
| 48.000 | kr.0.06136 | kr.2,945.28 |
| 96.000 | kr.0.05815 | kr.5,582.40 |
| 100.000 | kr.0.05795 | kr.5,795.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

