AC0603CRNPO0BN1R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25655
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15631
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25038
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.17133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


TDK Corporation
In Stock: 5.175
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7.674
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.905
Unit Price: kr.0.70000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.12484

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.86655
Datasheet
AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO0BN1R0

DigiKey Part Number
AC0603CRNPO0BN1R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603CRNPO0BN1R0
Description
CAP CER 1PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603CRNPO0BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14967kr.598.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.14967
Unit Price with VAT:kr.0.18709