Parametric Equivalent
Parametric Equivalent

AC0603BRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | AC0603BRNPO9BN8R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN8R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H8R0BA16D | Murata Electronics | 0 | 490-GCM1885C1H8R0BA16DTR-ND | kr.0.55138 | Parametric Equivalent |
| GCM1885C1H8R0BA16J | Murata Electronics | 0 | 490-GCM1885C1H8R0BA16JTR-ND | kr.0.48599 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74910 | kr.2,996.40 |
| Unit Price without VAT: | kr.0.74910 |
|---|---|
| Unit Price with VAT: | kr.0.93638 |


