
AC0603BRNPO0BN3R3 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO0BN3R3TR-ND - Tape & Reel (TR) 13-AC0603BRNPO0BN3R3CT-ND - Cut Tape (CT) 13-AC0603BRNPO0BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO0BN3R3 |
Description | CAP CER 3.3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.97300 | kr.9.73 |
| 50 | kr.0.70400 | kr.35.20 |
| 100 | kr.0.62140 | kr.62.14 |
| 500 | kr.0.48244 | kr.241.22 |
| 1.000 | kr.0.43962 | kr.439.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37536 | kr.1,501.44 |
| 8.000 | kr.0.35152 | kr.2,812.16 |
| 12.000 | kr.0.33958 | kr.4,074.96 |
| 20.000 | kr.0.32635 | kr.6,527.00 |
| 28.000 | kr.0.31862 | kr.8,921.36 |
| 40.000 | kr.0.31118 | kr.12,447.20 |
| 48.000 | kr.0.30766 | kr.14,767.68 |
| 96.000 | kr.0.29579 | kr.28,395.84 |
| 100.000 | kr.0.29516 | kr.29,516.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

