0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB333

DigiKey Part Number
13-AC0402KRX7R9BB333TR-ND - Tape & Reel (TR)
13-AC0402KRX7R9BB333CT-ND - Cut Tape (CT)
13-AC0402KRX7R9BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB333
Description
CAP CER 0.033UF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21180kr.10.59
100kr.0.18200kr.18.20
500kr.0.13250kr.66.25
1.000kr.0.11716kr.117.16
2.500kr.0.10114kr.252.85
5.000kr.0.09150kr.457.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07960kr.796.00
20.000kr.0.07340kr.1,468.00
30.000kr.0.07029kr.2,108.70
50.000kr.0.06685kr.3,342.50
70.000kr.0.06484kr.4,538.80
100.000kr.0.06291kr.6,291.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750