


AC0402KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-3625-2-ND - Tape & Reel (TR) 311-3625-1-ND - Cut Tape (CT) 311-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16640 | kr.8.32 |
| 100 | kr.0.14270 | kr.14.27 |
| 500 | kr.0.10278 | kr.51.39 |
| 1.000 | kr.0.08806 | kr.88.06 |
| 2.500 | kr.0.07764 | kr.194.10 |
| 5.000 | kr.0.06990 | kr.349.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06354 | kr.635.40 |
| 20.000 | kr.0.04807 | kr.961.40 |
| 30.000 | kr.0.04779 | kr.1,433.70 |
| 50.000 | kr.0.04747 | kr.2,373.50 |
| 70.000 | kr.0.04729 | kr.3,310.30 |
| 100.000 | kr.0.04710 | kr.4,710.00 |
| 120.000 | kr.0.04701 | kr.5,641.20 |
| 240.000 | kr.0.04610 | kr.11,064.00 |
| 250.000 | kr.0.04596 | kr.11,490.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

