


AC0402KRX7R7BB273 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R7BB273TR-ND - Tape & Reel (TR) 13-AC0402KRX7R7BB273CT-ND - Cut Tape (CT) 13-AC0402KRX7R7BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB273 |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13250 | kr.13.25 |
| 500 | kr.0.09498 | kr.47.49 |
| 1.000 | kr.0.08337 | kr.83.37 |
| 2.500 | kr.0.07124 | kr.178.10 |
| 5.000 | kr.0.06396 | kr.319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05521 | kr.552.10 |
| 20.000 | kr.0.05053 | kr.1,010.60 |
| 30.000 | kr.0.04818 | kr.1,445.40 |
| 50.000 | kr.0.04559 | kr.2,279.50 |
| 70.000 | kr.0.04407 | kr.3,084.90 |
| 100.000 | kr.0.04262 | kr.4,262.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

