0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX5R5BB224

DigiKey Part Number
13-AC0402KRX5R5BB224TR-ND - Tape & Reel (TR)
13-AC0402KRX5R5BB224CT-ND - Cut Tape (CT)
13-AC0402KRX5R5BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX5R5BB224
Description
CAP CER 0.22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.24220kr.12.11
100kr.0.20860kr.20.86
500kr.0.15242kr.76.21
1.000kr.0.13530kr.135.30
2.500kr.0.11726kr.293.15
5.000kr.0.10642kr.532.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09288kr.928.80
20.000kr.0.08590kr.1,718.00
30.000kr.0.08241kr.2,472.30
50.000kr.0.07855kr.3,927.50
70.000kr.0.07629kr.5,340.30
100.000kr.0.07411kr.7,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750